
The STM32F3348-DISCO is a 32-bit ARM microcontroller evaluation kit featuring 16KB of RAM. It is designed with a lead-free process and is compliant with general semiconductor standards. The kit is packaged in bulk and is intended for use in a variety of applications. The STM32F3 series is a line of microcontrollers from STmicroelectronics that are suitable for a range of tasks.
Stmicroelectronics STM32F3348-DISCO technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Memory Size | 16KB |
| Memory Type | RAM, |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32F3 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F3348-DISCO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
