32-bit ARM Cortex-M4F microcontroller featuring a 72MHz core frequency. This surface-mount LQFP package offers 36 I/Os, 16KB RAM, and 64KB FLASH memory. Integrated peripherals include I2C, SPI, USB, UART, CAN, I2S, POR, PWM, DMA, and a watchdog timer. Operating voltage ranges from 2.4V to 3.6V, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM32F372C8T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, I2S |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 364mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F372C8T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
