32-bit ARM Cortex-M4F microcontroller featuring a 72MHz core frequency and 32KB RAM. This surface mount device offers 256KB FLASH memory, 36 programmable I/Os, and 14 timers/counters. Integrated peripherals include I2C, SPI, USB, UART, CAN, I2S, POR, PWM, WDT, and DMA. Operating within a 2V to 3.6V supply range, it supports temperatures from -40°C to 85°C and comes in a 48-pin LQFP package.
Stmicroelectronics STM32F372CCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.6mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, I2S |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 364mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 1 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | STM32F3 |
| Watchdog Timer | Yes |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F372CCT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
