
32-bit microcontroller featuring a Cortex-M4F CPU core, operating at up to 72MHz. This integrated circuit offers 128KB of FLASH memory and 24KB of RAM, with a 32-bit data bus width. Equipped with 52 programmable I/Os and 14 timers/counters, it supports multiple interfaces including I2C, SPI, USB, CAN, UART, and I2S. The device is housed in a 64-pin LQFP package, with a supply voltage range of 2V to 3.6V and an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM32F372RBT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.6mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 1 |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F372RBT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
