
32-bit ARM Cortex-M4 microcontroller featuring a 72MHz core speed and 64KB FLASH memory. This MCU offers 16KB RAM, 84 programmable I/Os, and integrated peripherals including POR, PWM, WDT, DMA, and I2C. Connectivity is supported via I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, and I2S interfaces. Operating within a 2V to 3.6V supply range, it functions from -40°C to 85°C and is available in a BGA package.
Stmicroelectronics STM32F372V8H6 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 84 |
| Number of Programmable I/O | 84 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 416 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F372V8H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
