
32-bit ARM Cortex-M4 microcontroller featuring a 72MHz core frequency and 128KB of FLASH memory. This surface-mount BGA package offers 84 programmable I/Os and includes a Floating Point Unit (FPU). Integrated peripherals include I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S, POR, PWM, WDT, DMA, and I2S. Operating across a temperature range of -40°C to 85°C, it supports supply voltages from 2V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32F372VBH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F372VBH6 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 84 |
| Number of Programmable I/O | 84 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 416 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F372VBH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
