
32-bit ARM Cortex-M4F microcontroller featuring a 72MHz core frequency. This surface mount device offers 128KB of FLASH memory and 24KB of RAM, with 84 programmable I/Os. Integrated peripherals include I2C, SPI, USB, UART, CAN, and I2S interfaces, alongside POR, PWM, WDT, DMA, and 14 timers/counters. Operating from 2V to 3.6V, it functions within a -40°C to 85°C temperature range and is RoHS compliant.
Stmicroelectronics STM32F372VBT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, I2S |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 84 |
| Number of Programmable I/O | 84 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F372VBT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
