32-bit ARM Cortex-M4F microcontroller featuring a 72MHz core frequency. This integrated circuit offers 256KB FLASH memory and 32KB RAM, with 84 programmable I/O pins. Connectivity includes I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, and I2S interfaces. Operating within a 2.4V to 3.6V supply range, it supports a maximum operating temperature of 85°C and includes peripherals like POR, PWM, WDT, and DMA.
Stmicroelectronics STM32F372VCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S |
| Length | 14mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 84 |
| Number of Programmable I/O | 84 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F372VCT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
