
32-bit microcontroller featuring an ARM Cortex-M4 core with DSP and FPU, operating at up to 72MHz. This MCU offers 64KB of FLASH memory and 16KB of RAM, alongside a Memory Protection Unit (MPU). Connectivity includes I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, and I2S interfaces. The component is housed in a BGA package with 84 I/Os and supports a wide operating temperature range from -40°C to 85°C.
Stmicroelectronics STM32F373V8H6 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 84 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 84 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 416 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F373V8H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
