
32-bit microcontroller featuring an ARM Cortex-M4 core with DSP and FPU, operating at up to 72MHz. This MCU offers 128KB of FLASH memory and 24KB of RAM, with 16-bit ADC channels and 84 programmable I/Os. Integrated peripherals include I2C, SPI, USB, CAN, USART, IrDA, UART, I2S, POR, PWM, WDT, and DMA. Packaged in LQFP, it operates from 2V to 3.6V supply voltage with a maximum power dissipation of 434mW, and a temperature range of -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics STM32F373VBT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F373VBT7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, USART, IrDA, UART, I2S |
| Max Frequency | 72MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 84 |
| Number of Programmable I/O | 84 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F373VBT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
