
32-bit microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 72MHz. This MCU offers 256KB of FLASH memory and 32KB of RAM, alongside a Memory Protection Unit (MPU). It supports a wide range of interfaces including I2C (2 channels), SPI (3 channels), USB (1 channel), CAN, IrDA, UART, USART, LIN, and I2S. Integrated peripherals include POR, PWM, WDT, DMA, and 14 timers/counters, with 84 programmable I/Os. Packaged in a BGA with dimensions of 7x7x0.5mm, this lead-free and RoHS-compliant component operates from 2V to 3.6V supply voltage and a temperature range of -40°C to 85°C.
Stmicroelectronics STM32F373VCH6 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 84 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 84 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 416 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F373VCH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
