The STM32F378RCY6TR is a 32-bit microcontroller with a nominal supply voltage of 1.8V, operating within a range of 1.65V to 1.95V. It features a maximum clock frequency of 32MHz and 51 I/O lines. The device is packaged in VFBGA and is suitable for various applications. The microcontroller includes peripherals such as PWM channels, ADC, and DMA channels.
Stmicroelectronics STM32F378RCY6TR technical specifications.
| Number of Terminals | 66 |
| Terminal Position | BOTTOM |
| Width | 3.767 |
| Length | 4.229 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F378RCY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.