
32-bit ARM Cortex-M4 microcontroller featuring 256KB FLASH and 32KB RAM. Offers extensive connectivity with I2C, SPI, CAN, UART, HDMI, IrDA, USART, and I2S interfaces. Operates at up to 72MHz with 51 programmable I/Os and 11 timers/counters. Includes peripherals like POR, PWM, WDT, and DMA, with a watchdog timer. Designed for operation between -40°C and 85°C with a supply voltage range of 1.65V to 1.8V. Packaged in Tape and Reel.
Stmicroelectronics STM32F383RCY6TR technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART, HDMI, IrDA, USART, I2S |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 376mW |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of ADC Channels | 1 |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | STM32F3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F383RCY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
