32-bit ARM Cortex M4 RISC microcontroller featuring 72MHz max frequency and 256KB FLASH memory. This LQFP packaged MCU offers 32KB RAM, 83 programmable I/Os, and extensive interfaces including I2C, SPI, CAN, USART, HDMI, and USB. Operating voltage ranges from 1.65V to 1.95V, with a max power dissipation of 434mW. Includes 14 timers/counters, 2 I2C channels, 3 SPI channels, and a watchdog timer.
Stmicroelectronics STM32F383VCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, USART, HDMI, IrDA, UART, LIN, I2S |
| Length | 14.2mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 1.95V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of ADC Channels | 1 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 83 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.