32-bit ARM Cortex-M4 microcontroller featuring an 84MHz CPU with DSP and FPU capabilities. This MCU offers 128KB of FLASH memory and 64KB of RAM, supported by an ART Accelerator for enhanced performance. It includes a comprehensive interface suite with I2C, SPI, USB, UART, and more, alongside 36 programmable I/Os. Operating from 1.8V to 3.6V, this lead-free component is housed in a UFQFPN package and supports a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F401CBU6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F401CBU6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 84MHz |
| Height | 0.55mm |
| Interface | I2C, SPI, USB, IrDA, SDIO, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 84MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 36 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 7 |
| Number of Timers/Counters | 8 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1560 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F4 |
| Watchdog Timer | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F401CBU6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
