The STM32F401CDU6TR is a 32-bit microcontroller with a maximum clock frequency of 84MHz and 32KB of ROM. It has 36 I/O lines and supports PWM channels, ADC, and DMA channels. The device operates within a supply voltage range of 1.7V to 3.6V and is packaged in a QCCN-48 quad flat no-lead package.
Sign in to ask questions about the Stmicroelectronics STM32F401CDU6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F401CDU6TR technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 84 |
| ROM (words) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F401CDU6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.