32-bit RISC microcontroller featuring a 26 MHz clock frequency and 84 MHz speed. This industrial-grade component offers 36 I/O lines, 524288 words of FLASH ROM, and 98304 bytes of RAM. It includes PWM channels, ADC, and DMA channels, operating within a supply voltage range of 1.7V to 3.6V. Packaged in a 49-terminal S-PBGA-B49 with dimensions of 3.029mm x 3.029mm, it supports an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM32F401CEY6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 3.029 |
| Length | 3.029 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 2 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 84 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F401CEY6 to view detailed technical specifications.
No datasheet is available for this part.