
32-bit ARM Cortex-M4 microcontroller featuring a 84MHz CPU with DSP and FPU, and ART Accelerator. This MCU offers 128KB of FLASH memory and 64KB of RAM, supporting I2C, SPI, I2S, USART, USB, IrDA, SDIO, UART, and LIN interfaces. It includes 50 programmable I/Os, 3 I2C channels, 7 SPI channels, 4 PWM channels, 8 timers/counters, and 1 USB channel. Operating voltage ranges from 1.8V to 3.6V, with a maximum power dissipation of 313mW. Packaged in LQFP, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F401RBT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F401RBT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 84MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, I2S, USART, USB, IrDA, SDIO, UART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 84MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 313mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 1 |
| Number of I/Os | 50 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 50 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 7 |
| Number of Timers/Counters | 8 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F401RBT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
