
32-bit ARM Cortex-M4 microcontroller featuring an 84MHz CPU with DSP and FPU capabilities, accelerated by ART Accelerator. Offers 256KB Flash memory and 64KB RAM. Includes extensive interfaces such as I2C (3 channels), SPI (7 channels), USB (1 channel), UART, USART, LIN, I2S, SDIO, and IrDA. Equipped with 81 programmable I/Os, 4 PWM channels, 16 general channels, 8 timers/counters, and 1 A/D converter with 1 channel. Operates from 1.8V to 3.6V, with a nominal supply current of 1.8µA, and is housed in a LQFP package.
Stmicroelectronics STM32F401VCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 84MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, SDIO, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 84MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 465mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 1.8uA |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Channels | 16 |
| Number of I/Os | 81 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 81 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 7 |
| Number of Timers/Counters | 8 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F401VCT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
