Stmicroelectronics STM32F401VET6U technical specifications.
| Package/Case | LQFP |
| Frequency | 84MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Min Supply Voltage | 1.7V |
| Number of I/Os | 81 |
| Packaging | Cut Tape |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F401VET6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.