
The STM32F405OGY6VTR is a 32-bit ARM microcontroller with a maximum frequency of 168MHz, 1MB of FLASH memory, and 192KB of RAM. It features 72 I/Os and operates within a temperature range of -40°C to 85°C. The device is supplied with a voltage of 3.6V and is available in a BGA package. It is compliant with the RoHS standard and is part of the STM32F4 series.
Stmicroelectronics STM32F405OGY6VTR technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Max Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 72 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | STM32F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F405OGY6VTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
