32-bit ARM Cortex-M4 microcontroller featuring a 168MHz CPU with DSP and FPU capabilities, accelerated by an ART Accelerator. This MCU offers 1MB of FLASH memory and 192KB of RAM, supporting a wide range of interfaces including I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN. With 16 ADC channels, 51 I/Os, 3 I2C, 3 SPI, 6 PWM, 2 UART channels, and 17 timers/counters, it includes peripherals like DMA, LCD, POR, and WDT. Operating from 1.8V to 3.6V, this LQFP packaged component functions between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F405RGT6W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F405RGT6W technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 168MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Length | 10mm |
| Max Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of I/Os | 51 |
| Number of I2C Channels | 3 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 17 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F405RGT6W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
