32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at a maximum clock frequency of 168 MHz. This high-performance MCU offers 1 Mbyte of FLASH memory and 200 Kbytes of RAM, supported by an ART Accelerator and FSMC. With 82 I/O lines, it includes PWM channels, ADC, DMA, and DAC capabilities. The device operates within an industrial temperature range of -40°C to 85°C and is housed in a 100-terminal S-PQFP-G100 package.
Sign in to ask questions about the Stmicroelectronics STM32F405VGT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F405VGT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 102 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 168 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 200704 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F405VGT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.