
32-bit ARM Cortex-M4 microcontroller featuring a 168MHz CPU with DSP and FPU capabilities, 1MB Flash memory, and 196KB RAM. This surface-mount LQFP package offers 82 I/Os, including 3x I2C, 3x SPI, 2x UART, and 2x USB interfaces, alongside CAN, IrDA, LIN, EBI/EMI, and I2S. Integrated peripherals include DMA, PWM, WDT, and an ART Accelerator for enhanced performance. Operating voltage is up to 3.6V, with a temperature range of -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics STM32F405VGT7TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F405VGT7TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, EBI/EMI, I2S |
| Length | 14.2mm |
| Max Frequency | 168MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 465mW |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 82 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 82 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 196KB |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F405VGT7TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
