
32-bit Arm Cortex-M4 microcontroller featuring a 168MHz CPU with DSP and FPU capabilities, 1MB Flash memory, and 192KB RAM. Includes ART Accelerator and FSMC for enhanced performance. Offers 114 I/Os, 24 ADC channels, and multiple communication interfaces including I2C, SPI, USB, UART, and USART. Operates within a 1.8V to 3.6V supply range and a -40°C to 85°C temperature range, packaged in an LQFP form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F405ZGT6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 168MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Length | 20.2mm |
| Max Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of I/Os | 114 |
| Number of I2C Channels | 3 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 17 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F4 |
| Width | 20.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STM32F405ZGT6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
