32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at a maximum CPU frequency of 168 MHz. Includes 512 KB of FLASH memory and 200 KB of RAM, supported by an ART Accelerator for enhanced performance. Offers 140 I/O lines, 16-bit external data bus, 26-bit address bus, and a maximum clock frequency of 26 MHz. Equipped with Ethernet, FSMC, PWM channels, ADC, DMA channels, and DAC channels. Designed for industrial temperature ranges (-40°C to 85°C) and packaged in a 201-terminal S-PBGA with a 176-pin count.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F407IEH6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F407IEH6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 201 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B201 |
| Width | 10 |
| Length | 10 |
| Pin Count | 176 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 102 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 168 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 200704 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F407IEH6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.