
High-performance microcontroller featuring an ARM Cortex-M4 core with DSP and FPU, operating at 168MHz. Includes 1MB FLASH memory and 192KB RAM, supported by an ART Accelerator for enhanced performance. Offers extensive connectivity with I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN, and EBI/EMI interfaces. Equipped with 140 I/Os and integrated peripherals such as DMA, PWM, and LCD controllers. Operates within a 1.8V to 3.6V supply voltage range and a -40°C to 85°C temperature range.
Sign in to ask questions about the Stmicroelectronics STM32F407IGH6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F407IGH6TR technical specifications.
| Core Architecture | ARM |
| Frequency | 168MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 140 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F407IGH6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
