
32-bit ARM Cortex-M4 microcontroller featuring a 168MHz CPU with DSP and FPU capabilities. This MCU offers 1MB of FLASH memory and 192KB of RAM, supported by an ART Accelerator for enhanced performance. Integrated peripherals include I2C, SPI, USB, CAN, Ethernet, UART, USART, LIN, and EBI/EMI interfaces, along with DMA, PWM, and LCD controllers. Operating within a 1.8V to 3.6V supply range, this RoHS compliant component is housed in a BGA package and supports an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics STM32F407IGH7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F407IGH7 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 168MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 168MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 140 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 168 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F407IGH7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
