
The STM32F407ZET6 is a 32-bit ARM microcontroller with a maximum frequency of 168MHz, 512KB of FLASH memory, and 192KB of RAM. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 3.6V. The device features 114 I/Os, 24 ADC channels, and 2 DAC channels. It is packaged in a lead-free LQFP144 package and is RoHS compliant.
Stmicroelectronics STM32F407ZET6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, I2S, SDIO, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 1.7uA |
| Number of ADC Channels | 24 |
| Number of Channels | 24 |
| Number of D/A Converters | 2 |
| Number of I/Os | 114 |
| Package Quantity | 360 |
| Packaging | Tray |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | STM32F407ZE |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F407ZET6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
