32-bit RISC microcontroller featuring an Arm Cortex-M4 core operating at up to 100 MHz, with a high-performance DSP instruction set and Floating Point Unit (FPU). Includes 64 KB of FLASH memory and 32 KB of RAM, supported by an Art Accelerator for efficient code execution. Offers 36 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 7x7 mm S-XQCC-N48 package with 48 terminals, suitable for industrial applications with an operating temperature range of -40°C to 85°C and a supply voltage range of 1.7V to 3.6V.
Stmicroelectronics STM32F410C8U6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F410C8U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.