
The STM32F410CBT3 is a 32-bit microcontroller with 36 I/O lines and a maximum clock frequency of 100 MHz. It features a 32-bit RISC architecture and is available in a quad package. The device operates within a supply voltage range of 1.8 to 3.6 volts and has a maximum operating temperature range of -40 to 125 degrees Celsius. The STM32F410CBT3 is compliant with various industry standards, including those for use in automotive and industrial applications.
Stmicroelectronics STM32F410CBT3 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F410CBT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.