
32-bit ARM Cortex-M4 microcontroller featuring a 100 MHz CPU and 128 KB Flash memory. This RISC microcontroller offers a high-performance core with DSP capabilities and FPU, alongside 32 KB RAM. It includes 36 I/O lines, PWM channels, ADC, DAC, and DMA support. Operating within an industrial temperature range of -40°C to 85°C, this 48-terminal S-XQCC-N48 packaged component supports a supply voltage from 1.7V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32F410CBU6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F410CBU6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F410CBU6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.