32-bit RISC microcontroller featuring an Arm Cortex-M4 core operating at up to 100 MHz. This MCU offers 64 KB of FLASH memory and 32 KB of RAM, with a high-performance DSP instruction set and Floating-Point Unit (FPU). It includes an Art Accelerator for efficient code execution and 50 I/O lines. The device supports PWM, ADC, DAC, and DMA channels, operating within an industrial temperature range of -40°C to 85°C and a supply voltage of 1.7V to 3.6V. Packaged in a 64-terminal S-PQFP-G64 format.
Sign in to ask questions about the Stmicroelectronics STM32F410R8T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F410R8T6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F410R8T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.