32-bit ARM Cortex-M4 RISC microcontroller featuring a 100 MHz CPU and 128 KB Flash memory. This industrial-grade MCU offers 32 KB RAM, 50 I/O lines, and a maximum clock frequency of 26 MHz. Includes Art Accelerator, DSP capabilities with FPU, PWM channels, ADC, DAC, and DMA channels. Operates within a -40°C to 105°C temperature range and a supply voltage of 1.7V to 3.6V. Packaged in a 64-terminal S-PQFP-G64 with dimensions of 10mm x 10mm.
Stmicroelectronics STM32F410RBT7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F410RBT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.