32-bit ARM Cortex-M4 RISC microcontroller, operating at up to 100 MHz with an Art Accelerator. Features 64 KB Flash memory and 32 KB RAM, supporting dynamic efficiency with DSP and FPU capabilities. Includes 23 I/O lines, PWM channels, ADC, DAC, and DMA channels. Housed in a 36-terminal R-PBGA-B36 package, this industrial-grade component operates from 1.7V to 3.6V with a maximum temperature of 85°C.
Stmicroelectronics STM32F410T8Y6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B36 |
| Width | 2.553 |
| Length | 2.579 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F410T8Y6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.