
32-bit ARM Cortex-M4 RISC microcontroller featuring a 100 MHz CPU and 128 KB Flash memory. This high-performance MCU includes DSP capabilities with an FPU and ART Accelerator for enhanced execution. It offers 23 I/O lines, 32 KB RAM, and supports PWM, ADC, DMA, and DAC functionalities. Operating across an industrial temperature range of -40°C to 85°C, it utilizes a 3.3V nominal supply voltage and comes in a 36-terminal R-PBGA-B36 package.
Stmicroelectronics STM32F410TBY6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B36 |
| Width | 2.553 |
| Length | 2.579 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F410TBY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.