32-bit RISC microcontroller featuring 100MHz clock speed and 524KB FLASH memory. This industrial-grade MCU offers 131KB RAM, 36 I/O lines, and supports PWM, ADC, and DMA channels. Operating within a -40°C to 85°C temperature range, it utilizes a 49-terminal WLCSP package with dimensions of 2.999mm x 3.185mm. Supply voltage ranges from 1.7V to 3.6V, with a maximum supply current of 34.5mA.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM32F411CEY6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B49 |
| Width | 2.999 |
| Length | 3.185 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 34.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |