The STM32F411E-DISCO Discovery kit is an evaluation platform based on the STM32F411VET6 microcontroller featuring an ARM Cortex-M4 core with 512 KB of Flash memory and 128 KB of RAM. The board includes an integrated ST-LINK/V2 debugger and programmer, allowing it to function as a standalone probe. It features various ST MEMS sensors including a 3-axis digital output gyroscope, a 3D digital linear acceleration sensor, and a 3D digital magnetic sensor. It also incorporates an omnidirectional digital microphone, an audio DAC with an integrated class-D speaker driver, and multiple user LEDs and pushbuttons for application development and prototyping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the STMicroelectronics STM32F411E-DISCO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
STMicroelectronics STM32F411E-DISCO technical specifications.
| Core Processor | ARM Cortex-M4 with FPU |
| Maximum CPU Frequency | 100MHz |
| Flash Memory | 512KB |
| SRAM | 128KB |
| Supply Voltage (VDD) | 1.7 to 3.6V |
| On-board Debugger | ST-LINK/V2 |
| Audio Components | CS43L22 Audio DAC, MP45DT02 Digital Microphone |
| Motion Sensors | L3GD20 3-axis Gyroscope, LSM303DLHC 3-axis Accelerometer/Magnetometer |
| USB Interface | USB OTG FS with micro-AB connector |
| User LEDs | 4count |
| RoHS | Compliant (ROHS3) |
| REACH | Unaffected |
| St Ecopack | ECOPACK1 |
Download the complete datasheet for STMicroelectronics STM32F411E-DISCO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.