High-performance 32-bit RISC microcontroller featuring an Arm Cortex-M4 core operating at up to 100 MHz. This MCU offers 512 KB of FLASH memory and 262 KB of RAM, with an Art Accelerator for enhanced performance. It includes 36 I/O lines, a 32-bit address bus, and a 16-bit external data bus. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 1.7V to 3.6V supply. Features include PWM channels, ADC, and DMA channels.
Sign in to ask questions about the Stmicroelectronics STM32F412CEU6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F412CEU6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30.84 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 16 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F412CEU6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.