
32-bit ARM Cortex-M4 RISC microcontroller featuring a 1 Mbyte Flash memory and 262 Kbyte RAM. Operates at a maximum CPU speed of 100 MHz with an Art Accelerator and DSP capabilities including an FPU. Includes 50 I/O lines, 16-bit external data bus, 32-bit address bus, and supports up to 26 MHz clock frequency. This industrial-grade component is housed in a 64-terminal S-PQFP-G64 package, with operating temperatures ranging from -40°C to 85°C. Features include PWM channels, ADC, and DMA channels.
Stmicroelectronics STM32F412RGT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30.84 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 16 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F412RGT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.