32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 100 MHz. Includes 1.5 MB of Flash memory and 320 KB of RAM, supported by an ART Accelerator for enhanced performance. Offers 36 I/O lines, 16-bit external data bus, 26-bit address bus, and a maximum clock frequency of 26 MHz. This automotive-grade component operates within a supply voltage range of 1.7V to 3.6V and a temperature range of -40°C to 125°C. Features include PWM channels, ADC, DAC, and DMA channels. Packaged in a 48-terminal S-XQCC-N48 (7x7mm) JEDEC package.
Stmicroelectronics STM32F413CHU3TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 327680 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F413CHU3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.