32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 100 MHz. This high-performance access line MCU offers 1.5 MByte of FLASH memory and 320 KByte of RAM, supported by an ART Accelerator for enhanced performance. It includes 36 I/O lines, 16-bit external data bus, 26-bit address bus, and a 100 MHz CPU speed. The device boasts PWM channels, ADC, DAC, DMA channels, and DFSDM, with a temperature grade of INDUSTRIAL, operating from 1.7V to 3.6V supply. Packaged in a 48-terminal S-XQCC-N48, measuring 7x7mm, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F413CHU6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F413CHU6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 327680 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F413CHU6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.