
32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 100 MHz. This high-performance access line MCU offers 1 MByte of FLASH memory and 320 KBytes of RAM, supported by an ART Accelerator and DFSDM. It includes 60 I/O lines, 16-bit external data bus, 26-bit address bus, and provides PWM channels, ADC, DMA channels, and DAC channels. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and a supply voltage of 1.7V to 3.6V. Packaged in an 81-terminal R-PBGA-B81 with a 3.951mm width and 4.039mm length.
Stmicroelectronics STM32F413MGY6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 81 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B81 |
| Width | 3.951 |
| Length | 4.039 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 327680 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F413MGY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.