
32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 100 MHz with ART Accelerator. Includes 1.5 MB Flash memory, 320 KB RAM, and 60 I/O lines. Supports 16-bit external data bus and 26-bit address bus. Offers PWM channels, ADC, DMA channels, and DAC. Industrial temperature grade (-40°C to 85°C) with a 3.3V nominal supply voltage. Packaged in an 81-terminal R-PBGA-B81 with dimensions of 3.951 x 4.039 mm.
Stmicroelectronics STM32F413MHY6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 81 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B81 |
| Width | 3.951 |
| Length | 4.039 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 327680 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F413MHY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.