
32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU capabilities, operating at a maximum clock frequency of 100 MHz. This high-performance access line MCU offers 1 MByte of FLASH memory and 320 KBytes of RAM, supported by an ART Accelerator for enhanced performance. It includes 81 I/O lines, a 16-bit external data bus, a 26-bit address bus, and provides essential peripherals such as PWM channels, ADC, DAC, and DMA channels. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and supports a supply voltage from 1.7V to 3.6V. Packaged in a 100-terminal S-PBGA with dimensions of 7x7 mm.
Sign in to ask questions about the Stmicroelectronics STM32F413VGH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F413VGH6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 81 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 327680 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F413VGH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.