Automotive-grade 32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 100 MHz. This high-performance access line device offers 1.5 MB of FLASH memory and 320 KB of RAM, supported by an ART Accelerator for efficient execution. It includes 81 I/O lines, a 16-bit external data bus, and a 26-bit address bus, with integrated PWM channels, ADC, DMA, and DAC capabilities. The component is housed in a 100-terminal S-PBGA package, measuring 7x7 mm, with an operating temperature range of -40°C to 125°C and a supply voltage range of 1.7V to 3.6V.
Stmicroelectronics STM32F413VHH3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 81 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 327680 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F413VHH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.