High-performance 32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 100 MHz. This device offers 1.5 MByte of FLASH memory and 320 KByte of RAM, supported by an ART Accelerator for enhanced performance. With 81 I/O lines, it includes a 16-bit external data bus, 26-bit address bus, PWM channels, ADC, DAC, and DMA channels. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 1.7V to 3.6V supply and is housed in a 100-terminal S-PBGA-B100 package.
Stmicroelectronics STM32F413VHH6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 81 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 327680 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F413VHH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.