
Automotive-grade 32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 100 MHz. This high-performance MCU offers 1.5 MByte of Flash memory and 320 KByte of RAM, supported by an ART Accelerator for enhanced performance. Includes 114 I/O lines, 16-bit external data bus, 26-bit address bus, PWM channels, ADC, DAC, and DMA channels. Packaged in a 144-terminal S-PQFP-G144 (20x20mm) with a temperature range of -40°C to 125°C and a supply voltage of 1.7V to 3.6V.
Stmicroelectronics STM32F413ZHT3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 327680 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F413ZHT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.