
The STM32F415OGY6TR is a 32-bit ARM microcontroller with a maximum operating frequency of 168MHz. It features 1024KB of FLASH memory and 192KB of RAM. The device has 72 I/Os and supports various interfaces, including I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, EBI/EMI, and I2S. The microcontroller operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is packaged in a VFBGA package and is suitable for use in a variety of applications.
Stmicroelectronics STM32F415OGY6TR technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 543mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F415OGY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
