
32-bit ARM Cortex-M4 microcontroller featuring a 168MHz CPU with DSP and FPU capabilities. Offers 1MB of FLASH memory and 192KB of RAM, supported by an ART Accelerator for enhanced performance. Integrated peripherals include Ethernet, FSMC, and hardware crypto, alongside extensive connectivity options like I2C, SPI, USB, UART, CAN, and LIN. Operates within a 1.8V to 3.6V supply voltage range, with a wide operating temperature range of -40°C to 105°C. Packaged in LQFP with 140 I/Os and 14 timers/counters.
Stmicroelectronics STM32F417IGT7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 168MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 168MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 140 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F417IGT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
